
870135174005 | |
|---|---|
DigiKey Part Number | 732-6354-1-ND - Cut Tape (CT) 732-6354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135174005 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135174005 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 50 | € 0,74200 | € 37,10 |
| 100 | € 0,64680 | € 64,68 |
| 250 | € 0,57452 | € 143,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,50229 | € 401,83 |
| 1 600 | € 0,47934 | € 766,94 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |



