
870025174009 | |
|---|---|
DigiKey Part Number | 732-6308-1-ND - Cut Tape (CT) 732-6308-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870025174009 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870025174009 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 50 | € 0,65360 | € 32,68 |
| 100 | € 0,57030 | € 57,03 |
| 250 | € 0,50656 | € 126,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,44280 | € 354,24 |
| 1 600 | € 0,42155 | € 674,48 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |




