


865090240001 | |
|---|---|
DigiKey Part Number | 732-8394-2-ND - Tape & Reel (TR) 732-8394-1-ND - Cut Tape (CT) 732-8394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090240001 |
Description | CAP ALUM 10UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090240001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 34.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M16B12T-F | Cornell Dubilier Knowles | 2 500 | 338-3968-1-ND | € 0,55000 | Upgrade |
| EEE-FC1C100R | Panasonic Industry | 262 965 | PCE3995CT-ND | € 0,31000 | Upgrade |
| EEE-HAE100WAR | Panasonic Industry | 33 619 | PCE4704CT-ND | € 0,34000 | Upgrade |
| UUQ1A100MCL1GB | Nichicon | 4 603 | 493-14557-1-ND | € 0,44000 | Upgrade |
| UWR1E100MCL1GB | Nichicon | 767 | 493-17501-1-ND | € 0,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 50 | € 0,13620 | € 6,81 |
| 100 | € 0,11910 | € 11,91 |
| 250 | € 0,10624 | € 26,56 |
| 500 | € 0,09252 | € 46,26 |
| 1 000 | € 0,08738 | € 87,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08302 | € 166,04 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |
