
865080763016 | |
|---|---|
DigiKey Part Number | 732-865080763016TR-ND - Tape & Reel (TR) 732-865080763016CT-ND - Cut Tape (CT) 732-865080763016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080763016 |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080763016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 756 mA @ 10 kHz |
Part Status Active | Impedance 125 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| 50 | € 2,10260 | € 105,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,61568 | € 201,96 |
| 250 | € 1,44228 | € 360,57 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,84350 |
