
860241480001 | |
|---|---|
DigiKey Part Number | 732-860241480001CT-ND - Cut Tape (CT) 732-860241480001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241480001 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241480001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.159 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,43000 | € 8,43 |
| 50 | € 7,81420 | € 390,71 |
| 100 | € 6,99580 | € 699,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,04848 | € 1 512,12 |
| 500 | € 5,29166 | € 2 645,83 |
| Unit Price without VAT: | € 8,43000 |
|---|---|
| Unit Price with VAT: | € 10,20030 |
