


860240475007 | |
|---|---|
DigiKey Part Number | 732-9283-1-ND - Cut Tape (CT) 732-9283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240475007 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240475007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH220MEFCT810X16 | Rubycon | 4 709 | 1189-3777-1-ND | € 0,57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 50 | € 0,38680 | € 19,34 |
| 100 | € 0,33740 | € 33,74 |
| 250 | € 0,30000 | € 75,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26176 | € 130,88 |
| 1 000 | € 0,25072 | € 250,72 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
