


860160674018 | |
|---|---|
DigiKey Part Number | 732-9596-1-ND - Cut Tape (CT) 732-9596-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160674018 |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160674018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 218.4 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 50 | € 0,25700 | € 12,85 |
| 100 | € 0,22450 | € 22,45 |
| 250 | € 0,19960 | € 49,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,16603 | € 132,82 |
| 1 600 | € 0,15708 | € 251,33 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |