


860080773006 | |
|---|---|
DigiKey Part Number | 732-9126-1-ND - Cut Tape (CT) 732-9126-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080773006 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080773006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 380 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1J330MED1TD | Nichicon | 1 285 | 493-5375-1-ND | € 2,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 50 | € 0,14100 | € 7,05 |
| 100 | € 0,12320 | € 12,32 |
| 250 | € 0,10964 | € 27,41 |
| 500 | € 0,09604 | € 48,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,09179 | € 137,69 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |