


860020372001 | |
|---|---|
DigiKey Part Number | 732-8788-1-ND - Cut Tape (CT) 732-8788-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020372001 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020372001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 59.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10MTA5X11 | Rubycon | 4 002 | 1189-50YXJ10MTA5X11CT-ND | € 0,17000 | Upgrade |
| 63YXF10MEFCT15X11 | Rubycon | 29 424 | 1189-3783-1-ND | € 0,20000 | Upgrade |
| 63YXF10MEFCTA5X11 | Rubycon | 5 790 | 1189-3784-1-ND | € 0,21000 | Upgrade |
| EEU-EB1H100SB | Panasonic Industry | 4 941 | P19606CT-ND | € 0,31000 | Upgrade |
| UPS1C100MDD1TA | Nichicon | 218 | 493-17414-1-ND | € 0,25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 50 | € 0,07220 | € 3,61 |
| 100 | € 0,06290 | € 6,29 |
| 250 | € 0,05608 | € 14,02 |
| 500 | € 0,04930 | € 24,65 |
| 1 000 | € 0,04759 | € 47,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04760 | € 95,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |