


860020273010 | |
|---|---|
DigiKey Part Number | 732-8912-1-ND - Cut Tape (CT) 732-8912-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020273010 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020273010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 282.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXS330MEFC6.3X11 | Rubycon | 4 | 1189-16YXS330MEFC6.3X11-ND | € 0,38000 | Parametric Equivalent |
| 16ZLQ330MEFC6.3X11 | Rubycon | 511 | 1189-3627-ND | € 0,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 50 | € 0,11140 | € 5,57 |
| 100 | € 0,09680 | € 9,68 |
| 250 | € 0,08568 | € 21,42 |
| 500 | € 0,07538 | € 37,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,06755 | € 101,33 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |