220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010574011

DigiKey Part Number
732-8741-1-ND - Cut Tape (CT)
732-8741-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010574011
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010574011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
531.3 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH220MEFCT78X11.5Rubycon241189-4002-1-ND€ 0,40000Upgrade
35ZLH220MEFCTA8X11.5Rubycon9751189-35ZLH220MEFCTA8X11.5CT-ND€ 0,45000Upgrade
UKA1V221MPD1TDNichicon3 292493-4665-1-ND€ 0,82000Upgrade
35PK220MEFC8X11.5Rubycon3501189-1268-ND€ 0,38000Parametric Equivalent
B41821F7227M000TDK2 007495-76817-ND€ 0,38000Parametric Equivalent
In-Stock: 4 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
50€ 0,22940€ 11,47
100€ 0,20060€ 20,06
250€ 0,17764€ 44,41
Tape & Box (TB)
QuantityUnit PriceExt Price
800€ 0,15554€ 124,43
1 600€ 0,14873€ 237,97
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670