
831019275 | |
|---|---|
DigiKey Part Number | 732-831019275TR-ND - Tape & Reel (TR) 732-831019275CT-ND - Cut Tape (CT) 732-831019275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831019275 |
Description | XTAL OSC XO 16.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831019275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 1,35600 | € 13,56 |
| 50 | € 1,32140 | € 66,07 |
| 100 | € 1,14010 | € 114,01 |
| 500 | € 1,10554 | € 552,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,89609 | € 896,09 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,73030 |