
830108488201 | |
|---|---|
DigiKey Part Number | 732-830108488201TR-ND - Tape & Reel (TR) 732-830108488201CT-ND - Cut Tape (CT) 732-830108488201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108488201 |
Description | WE-XTAL QUARTZ CRYSTAL 3.2 X 1.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,62000 | € 6,20 |
| 100 | € 0,51120 | € 51,12 |
| 500 | € 0,48452 | € 242,26 |
| 1 000 | € 0,40362 | € 403,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37426 | € 1 122,78 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |
