
830108340709 | |
|---|---|
DigiKey Part Number | 1923-830108340709TR-ND - Tape & Reel (TR) 1923-830108340709CT-ND - Cut Tape (CT) 1923-830108340709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108340709 |
Description | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108340709 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.4x2.7) | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,62000 | € 6,20 |
| 50 | € 0,57920 | € 28,96 |
| 100 | € 0,51120 | € 51,12 |
| 500 | € 0,45612 | € 228,06 |
| 1 000 | € 0,40362 | € 403,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37426 | € 1 122,78 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |



