
830069400 | |
|---|---|
DigiKey Part Number | 732-830069400TR-ND - Tape & Reel (TR) 732-830069400CT-ND - Cut Tape (CT) 732-830069400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069400 |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,49900 | € 4,99 |
| 50 | € 0,46480 | € 23,24 |
| 100 | € 0,43550 | € 43,55 |
| 500 | € 0,41308 | € 206,54 |
| 1 000 | € 0,36834 | € 368,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30321 | € 909,63 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |