
830055951 | |
|---|---|
DigiKey Part Number | 732-830055951TR-ND - Tape & Reel (TR) 732-830055951CT-ND - Cut Tape (CT) 732-830055951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830055951 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830055951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,46600 | € 4,66 |
| 50 | € 0,44500 | € 22,25 |
| 100 | € 0,42470 | € 42,47 |
| 500 | € 0,39438 | € 197,19 |
| 1 000 | € 0,36403 | € 364,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29770 | € 893,10 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |

