
830028392 | |
|---|---|
DigiKey Part Number | 732-830028392TR-ND - Tape & Reel (TR) 732-830028392CT-ND - Cut Tape (CT) 732-830028392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830028392 |
Description | WE-XTAL QUARTZ CRYSTAL 4.91520 M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830028392 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Size / Dimension 0.449" L x 0.193" W (11.40mm x 4.90mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,26200 | € 2,62 |
| 50 | € 0,23540 | € 11,77 |
| 100 | € 0,20910 | € 20,91 |
| 500 | € 0,19888 | € 99,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16743 | € 167,43 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
