WE-XTAL_12SMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830026392

DigiKey Part Number
732-830026392TR-ND - Tape & Reel (TR)
732-830026392CT-ND - Cut Tape (CT)
732-830026392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830026392
Description
CRYSTAL 16.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830026392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,11000€ 1,11
10€ 0,98300€ 9,83
50€ 0,91900€ 45,95
100€ 0,81210€ 81,21
500€ 0,76940€ 384,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,57706€ 577,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,11000
Unit Price with VAT:€ 1,34310