
830003169B | |
|---|---|
DigiKey Part Number | 732-830003169B-ND |
Manufacturer | |
Manufacturer Product Number | 830003169B |
Description | CRYSTAL 10.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830003169B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,29320 | € 14,66 |
| 100 | € 0,26120 | € 26,12 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |