


82537040 | |
|---|---|
DigiKey Part Number | 732-2533-2-ND - Tape & Reel (TR) 732-2533-1-ND - Cut Tape (CT) 732-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82537040 |
Description | VARISTOR 8V 20A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82537040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 20 A | |
Energy | 0.04J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 50 | € 0,49400 | € 24,70 |
| 100 | € 0,47250 | € 47,25 |
| 500 | € 0,45182 | € 225,91 |
| 1 000 | € 0,43116 | € 431,16 |
| 2 000 | € 0,41137 | € 822,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,35526 | € 3 552,60 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |
