
820544611 | |
|---|---|
DigiKey Part Number | 732-13279-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 820544611 |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820544611 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Würth Elektronik | Current - Surge 4.5 kA |
Series | Energy 180J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,71364 | € 356,82 |
| Unit Price without VAT: | € 0,71364 |
|---|---|
| Unit Price with VAT: | € 0,86350 |

