
791002004 | |
|---|---|
DigiKey Part Number | 732-791002004-ND |
Manufacturer | |
Manufacturer Product Number | 791002004 |
Description | RESIDUAL CURRENT DETECTION SENSO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A Channel Current Sensor Module |
Datasheet | Datasheet |
EDA/CAD Models | 791002004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Output | - | |
Sensitivity | - | |
Frequency | 50Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.85V ~ 5.15V | |
Response Time | - | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,97000 | € 29,97 |
| 5 | € 27,26400 | € 136,32 |
| 10 | € 24,04200 | € 240,42 |
| 15 | € 21,77000 | € 326,55 |
| 20 | € 21,51500 | € 430,30 |
| Unit Price without VAT: | € 29,97000 |
|---|---|
| Unit Price with VAT: | € 36,26370 |
