
78631452535 | |
|---|---|
DigiKey Part Number | 732-78631452535TR-ND - Tape & Reel (TR) 732-78631452535CT-ND - Cut Tape (CT) 732-78631452535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631452535 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631452535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.138" (3.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 1,06000 | € 10,60 |
| 100 | € 0,99060 | € 99,06 |
| 500 | € 0,96780 | € 483,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,79068 | € 1 581,36 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,42780 |