6.8 µH Shielded Molded Inductor 1.1 A 287mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Molded Inductor 1.1 A 287mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78438335068

DigiKey Part Number
732-6942-2-ND - Tape & Reel (TR)
732-6942-1-ND - Cut Tape (CT)
732-6942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438335068
Description
FIXED IND 6.8UH 1.1A 287 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.1 A 287mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438335068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
287mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±30%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
2.4A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
50€ 1,65600€ 82,80
250€ 1,49324€ 373,31
500€ 1,38100€ 690,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,22405€ 1 224,05
3 000€ 1,06860€ 3 205,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,12960