
782429102 | |
|---|---|
DigiKey Part Number | 732-782429102TR-ND - Tape & Reel (TR) 732-782429102CT-ND - Cut Tape (CT) 732-782429102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782429102 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 480mA 480mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782429102 Models |
Category | DC Resistance (DCR) (Max) 480mOhm |
Manufacturer Würth Elektronik | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 480mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 50 | € 0,19300 | € 9,65 |
| 100 | € 0,17080 | € 17,08 |
| 500 | € 0,15724 | € 78,62 |
| 1 000 | € 0,14193 | € 141,93 |
| 2 000 | € 0,13259 | € 265,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07649 | € 764,90 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |
