
782219301 | |
|---|---|
DigiKey Part Number | 732-782219301TR-ND - Tape & Reel (TR) 732-782219301CT-ND - Cut Tape (CT) 732-782219301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782219301 |
Description | FERRITE BEAD 300 OHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 400mA 610mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782219301 Models |
Category | DC Resistance (DCR) (Max) 610mOhm |
Manufacturer Würth Elektronik | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,19100 | € 1,91 |
| 100 | € 0,17220 | € 17,22 |
| 500 | € 0,15848 | € 79,24 |
| 1 000 | € 0,14307 | € 143,07 |
| 5 000 | € 0,11651 | € 582,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,07196 | € 1 079,40 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |
