
78201465351 | |
|---|---|
DigiKey Part Number | 732-78201465351-ND |
Manufacturer | |
Manufacturer Product Number | 78201465351 |
Description | FERRITE CORE OVAL; 25 ; 72 ; 43 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 112Ohm @ 100MHz ID 1.756" W x 0.575" H (44.60mm x 14.60mm) OD 2.575" W x 1.394" H (65.40mm x 35.40mm) Length 0.614" (15.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 112Ohm @ 100MHz | |
Material | MnZn | |
Inner Dimension | 1.756" W x 0.575" H (44.60mm x 14.60mm) | |
Outer Dimension | 2.575" W x 1.394" H (65.40mm x 35.40mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.614" (15.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,55000 | € 13,55 |
| 5 | € 11,01200 | € 55,06 |
| 16 | € 9,22813 | € 147,65 |
| 32 | € 7,90656 | € 253,01 |
| 112 | € 7,17946 | € 804,10 |
| Unit Price without VAT: | € 13,55000 |
|---|---|
| Unit Price with VAT: | € 16,39550 |
