



7687714152 | |
|---|---|
DigiKey Part Number | 732-4549-2-ND - Tape & Reel (TR) 732-4549-1-ND - Cut Tape (CT) 732-4549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687714152 |
Description | FIXED IND 1.5MH 320MA 4.6 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Wirewound Inductor 320 mA 4.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687714152 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.6Ohm Max |
Series | Frequency - Self Resonant 1.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 460mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 2,20700 | € 22,07 |
| 50 | € 2,13060 | € 106,53 |
| 100 | € 2,05420 | € 205,42 |
| 250 | € 1,82728 | € 456,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,67430 | € 837,15 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,80720 |
