


760308 | |
|---|---|
DigiKey Part Number | 732-5036-ND |
Manufacturer | |
Manufacturer Product Number | 760308 |
Description | EVAL BOARD FOR WE-WPCC |
Customer Reference | |
Detailed Description | WE-WPCC WE-WPCC Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | WE-WPCC | |
Primary Attributes | Transmitter and Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |