735µH Gate Drive Pulse Transformer 1.5:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760301305

DigiKey Part Number
732-5634-2-ND - Tape & Reel (TR)
732-5634-1-ND - Cut Tape (CT)
732-5634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760301305
Description
XFRMR GATE DRIVE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
735µH Gate Drive Pulse Transformer 1.5:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760301305 Models
Product Attributes
Filter Similar Products
Category
ET (Volt-Time)
99VµS
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1.5:1:1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Transformer Type
Gate Drive
Operating Temperature
-40°C ~ 125°C
Inductance
735µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,67000€ 6,67
50€ 6,16940€ 308,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€ 5,59149€ 1 957,02
Manufacturers Standard Package
Unit Price without VAT:€ 6,67000
Unit Price with VAT:€ 8,07070