
750811137 | |
|---|---|
DigiKey Part Number | 732-3321-2-ND - Tape & Reel (TR) 732-3321-1-ND - Cut Tape (CT) 732-3321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750811137 |
Description | XFMR LED DR AC/DC CONV 1.39MH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 80 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750811137 Models |
Category | Voltage - Isolation 3000Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 1.39mH @ 10kHz |
Series | Frequency 80 ~ 200kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For AC/DC Converters | Height - Seated (Max) 0.548" (13.92mm) |
Applications LED Drivers, AC/DC SMPS | Footprint 0.700" L x 1.028" W (17.78mm x 26.10mm) |
Voltage - Primary 85 ~ 265V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,41000 | € 6,41 |
| 10 | € 5,78200 | € 57,82 |
| 25 | € 5,54720 | € 138,68 |
| 50 | € 5,37520 | € 268,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 5,11200 | € 766,80 |
| 300 | € 4,95157 | € 1 485,47 |
| 450 | € 4,85978 | € 2 186,90 |
| 750 | € 4,74629 | € 3 559,72 |
| 1 050 | € 4,67284 | € 4 906,48 |
| 1 500 | € 4,59607 | € 6 894,11 |
| Unit Price without VAT: | € 6,41000 |
|---|---|
| Unit Price with VAT: | € 7,75610 |

