
7508110330 | |
|---|---|
DigiKey Part Number | 1297-1263-ND |
Manufacturer | |
Manufacturer Product Number | 7508110330 |
Description | XFMR FLYBACK AC/DC CONV TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7508110330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 78 ~ 375V | |
Voltage - Isolation | 4500Vrms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,89000 | € 6,89 |
| 10 | € 6,22200 | € 62,22 |
| 25 | € 5,97000 | € 149,25 |
| 50 | € 5,78460 | € 289,23 |
| 108 | € 5,58444 | € 603,12 |
| 324 | € 5,30926 | € 1 720,20 |
| 540 | € 5,18539 | € 2 800,11 |
| 1 080 | € 5,02137 | € 5 423,08 |
| Unit Price without VAT: | € 6,89000 |
|---|---|
| Unit Price with VAT: | € 8,33690 |


