
750342557 | |
|---|---|
DigiKey Part Number | 732-10695-2-ND - Tape & Reel (TR) 732-10695-1-ND - Cut Tape (CT) 732-10695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750342557 |
Description | XFMR FLYBACK DC/DC CONV 50UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Primary 24V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 15V @ 100mA |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 50µH @ 50kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.455" (11.56mm) |
Intended Chipset MAX17681 | Footprint 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,34000 | € 4,34 |
| 10 | € 3,92200 | € 39,22 |
| 25 | € 3,76520 | € 94,13 |
| 50 | € 3,64900 | € 182,45 |
| 100 | € 3,53610 | € 353,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 3,39132 | € 847,83 |
| 500 | € 3,28522 | € 1 642,61 |
| 750 | € 3,22448 | € 2 418,36 |
| 1 250 | € 3,14935 | € 3 936,69 |
| 1 750 | € 3,10071 | € 5 426,24 |
| 2 500 | € 3,04987 | € 7 624,67 |
| Unit Price without VAT: | € 4,34000 |
|---|---|
| Unit Price with VAT: | € 5,25140 |
