
750316093 | |
|---|---|
DigiKey Part Number | 1297-1212-2-ND - Tape & Reel (TR) 1297-1212-1-ND - Cut Tape (CT) 1297-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316093 |
Description | GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.71mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.71mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.212" (5.38mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 10 | € 2,10200 | € 21,02 |
| 25 | € 2,01880 | € 50,47 |
| 50 | € 1,95760 | € 97,88 |
| 100 | € 1,89760 | € 189,76 |
| 250 | € 1,82084 | € 455,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,73759 | € 1 216,31 |
| 1 400 | € 1,68339 | € 2 356,75 |
| 2 100 | € 1,65236 | € 3 469,96 |
| 3 500 | € 1,61396 | € 5 648,86 |
| 4 900 | € 1,58910 | € 7 786,59 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,80720 |
