
750315445 | |
|---|---|
DigiKey Part Number | 1297-1256-ND |
Manufacturer | |
Manufacturer Product Number | 750315445 |
Description | XFMR ISOL BUCK DC/DC CON 25UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5160 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 25µH @ 10kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,78000 | € 3,78 |
| 10 | € 3,41700 | € 34,17 |
| 25 | € 3,27920 | € 81,98 |
| 40 | € 3,21075 | € 128,43 |
| 100 | € 3,08030 | € 308,03 |
| 300 | € 2,92990 | € 878,97 |
| 500 | € 2,86206 | € 1 431,03 |
| 1 000 | € 2,77223 | € 2 772,23 |
| Unit Price without VAT: | € 3,78000 |
|---|---|
| Unit Price with VAT: | € 4,57380 |
