
750315231 | |
|---|---|
DigiKey Part Number | 1297-1210-2-ND - Tape & Reel (TR) 1297-1210-1-ND - Cut Tape (CT) 1297-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315231 |
Description | XFMR FWD P-P SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX14855 | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Inductance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| 10 | € 2,69400 | € 26,94 |
| 25 | € 2,58680 | € 64,67 |
| 50 | € 2,50740 | € 125,37 |
| 100 | € 2,43050 | € 243,05 |
| 250 | € 2,33164 | € 582,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,25912 | € 1 129,56 |
| 1 000 | € 2,18853 | € 2 188,53 |
| 1 500 | € 2,14813 | € 3 222,20 |
| 2 500 | € 2,09814 | € 5 245,35 |
| 3 500 | € 2,06577 | € 7 230,20 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,60580 |

