
750311542 | |
|---|---|
DigiKey Part Number | 732-750311542TR-ND - Tape & Reel (TR) 732-750311542CT-ND - Cut Tape (CT) 732-750311542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311542 |
Description | PUSH-PULL TRANSFORMER EP5; UI = |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Converters For For DC/DC Converters SMPS Transformer 1000V Isolation 100 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000V | |
Inductance @ Frequency | 500µH @ 10kHz | |
Frequency | 100 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.325" L x 0.260" W (8.26mm x 6.60mm) | |
Height - Seated (Max) | 0.220" (5.59mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 2,20300 | € 22,03 |
| 50 | € 1,99660 | € 99,83 |
| 100 | € 1,79000 | € 179,00 |
| 400 | € 1,60640 | € 642,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,31363 | € 1 050,90 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,91610 |

