Similar
Similar

7499511420 | |
|---|---|
DigiKey Part Number | 732-7499511420-ND |
Manufacturer | |
Manufacturer Product Number | 7499511420 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 7499511420 Models |
Category | Height Above Board 0.535" (13.60mm) |
Manufacturer Würth Elektronik | LED Color Green, Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1K1T-43-F | Bel Fuse Inc. | 2 448 | 5923-0826-1K1T-43-F-ND | € 6,38000 | Similar |
| TMJY606DYDZ4NL | Taoglas Limited | 39 | 931-TMJY606DYDZ4NL-ND | € 12,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,71000 | € 14,71 |
| 5 | € 14,01800 | € 70,09 |
| 10 | € 13,59000 | € 135,90 |
| 21 | € 13,17810 | € 276,74 |
| 42 | € 12,75690 | € 535,79 |
| Unit Price without VAT: | € 14,71000 |
|---|---|
| Unit Price with VAT: | € 17,79910 |











