
7499410420 | |
|---|---|
DigiKey Part Number | 732-4964-ND |
Manufacturer | |
Manufacturer Product Number | 7499410420 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 7499410420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.549" (13.95mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 6 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Tin | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,52000 | € 11,52 |
| 10 | € 11,32500 | € 113,25 |
| 50 | € 10,51540 | € 525,77 |
| 100 | € 9,70680 | € 970,68 |
| 500 | € 8,89794 | € 4 448,97 |
| 1 000 | € 8,08829 | € 8 088,29 |
| Unit Price without VAT: | € 11,52000 |
|---|---|
| Unit Price with VAT: | € 13,93920 |



