
7491181012 | |
|---|---|
DigiKey Part Number | 732-3639-ND |
Manufacturer | |
Manufacturer Product Number | 7491181012 |
Description | XFMR LED DR AC/DC CONV 2.8MH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 132kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7491181012 Models |
Category | Voltage - Primary 120 ~ 385V |
Manufacturer Würth Elektronik | Voltage - Isolation 4000Vrms |
Series | Inductance @ Frequency 2.8mH @ 10kHz |
Packaging Tray | Frequency 132kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications LED Drivers, AC/DC SMPS | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Intended Chipset NCP101x, NCP105x | Height - Seated (Max) 0.661" (16.80mm) |
Chipset Manufacturer On Semiconductor | Footprint 0.591" L x 0.433" W (15.00mm x 11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,58000 | € 6,58 |
| 10 | € 5,78400 | € 57,84 |
| 50 | € 5,48020 | € 274,01 |
| 100 | € 5,17500 | € 517,50 |
| 500 | € 4,87080 | € 2 435,40 |
| 1 056 | € 4,56568 | € 4 821,36 |
| Unit Price without VAT: | € 6,58000 |
|---|---|
| Unit Price with VAT: | € 7,96180 |


