
749052051 | |
|---|---|
DigiKey Part Number | 732-749052051TR-ND - Tape & Reel (TR) 732-749052051CT-ND - Cut Tape (CT) 732-749052051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749052051 |
Description | XFRMR LAN 10G BASE-T 1:1 120UH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749052051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.720" L x 0.579" W (18.29mm x 14.70mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,04000 | € 10,04 |
| 5 | € 8,30400 | € 41,52 |
| 29 | € 7,15241 | € 207,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290 | € 6,09472 | € 1 767,47 |
| Unit Price without VAT: | € 10,04000 |
|---|---|
| Unit Price with VAT: | € 12,14840 |