
74622104 | |
|---|---|
DigiKey Part Number | 732-74622104-ND |
Manufacturer | |
Manufacturer Product Number | 74622104 |
Description | WP-RAFE REDCUBE 90. 3-ROWS. FULL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74622104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 180 A | |
Number of Pins | 12 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,78000 | € 3,78 |
| 10 | € 3,48200 | € 34,82 |
| 100 | € 3,30220 | € 330,22 |
| 250 | € 3,12296 | € 780,74 |
| 500 | € 2,94450 | € 1 472,25 |
| 1 000 | € 2,58511 | € 2 585,11 |
| Unit Price without VAT: | € 3,78000 |
|---|---|
| Unit Price with VAT: | € 4,57380 |
