
7448841033 | |
|---|---|
DigiKey Part Number | 732-7448841033TR-ND - Tape & Reel (TR) 732-7448841033CT-ND - Cut Tape (CT) 732-7448841033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7448841033 |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 120mOhm DC Resistance (DCR) - Parallel 1.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7448841033 Models |
Category | Current Saturation - Parallel 2.6 A |
Manufacturer Würth Elektronik | DC Resistance (DCR) - Parallel 120mOhm |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Coils 2 | Package / Case Nonstandard |
Inductance - Connected In Parallel 3.3 µH | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±30% | Height 0.122" (3.10mm) |
Current Rating - Parallel 1.9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,50400 | € 15,04 |
| 25 | € 1,39080 | € 34,77 |
| 50 | € 1,31140 | € 65,57 |
| 100 | € 1,23650 | € 123,65 |
| 250 | € 1,14400 | € 286,00 |
| 500 | € 1,10498 | € 552,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,60332 | € 3 206,64 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,20220 |