
74485540120 | |
|---|---|
DigiKey Part Number | 732-4560-2-ND - Tape & Reel (TR) 732-4560-1-ND - Cut Tape (CT) 732-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540120 |
Description | INDUCT ARRAY 2 COIL 1.2UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4.8 µH Inductance - Connected in Series 1.2 µH Inductance - Connected in Parallel 3.84mOhm Max DC Resistance (DCR) - Parallel 23 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.2 µH | |
Inductance - Connected In Series | 4.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 23 A | |
Current Rating - Series | 11.5 A | |
Current Saturation - Parallel | 47 A | |
Current Saturation - Series | 23.5 A | |
DC Resistance (DCR) - Parallel | 3.84mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
Height | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,00000 | € 6,00 |
| 10 | € 5,90400 | € 59,04 |
| 50 | € 4,68160 | € 234,08 |
| 100 | € 4,47510 | € 447,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,90780 | € 1 172,34 |
| Unit Price without VAT: | € 6,00000 |
|---|---|
| Unit Price with VAT: | € 7,26000 |

