
744825410 | |
|---|---|
DigiKey Part Number | 732-744825410-ND |
Manufacturer | |
Manufacturer Product Number | 744825410 |
Description | CMC 10MH 5A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744825410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.827" W (30.00mm x 21.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,15000 | € 5,15 |
| 10 | € 4,97400 | € 49,74 |
| 20 | € 3,94600 | € 78,92 |
| 40 | € 3,77300 | € 150,92 |
| 80 | € 3,43113 | € 274,49 |
| Unit Price without VAT: | € 5,15000 |
|---|---|
| Unit Price with VAT: | € 6,23150 |

