



744823305 | |
|---|---|
DigiKey Part Number | 732-14013-ND |
Manufacturer | |
Manufacturer Product Number | 744823305 |
Description | CMC 5MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR |
Datasheet | Datasheet |
EDA/CAD Models | 744823305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,75000 | € 4,75 |
| 10 | € 4,58700 | € 45,87 |
| 50 | € 3,64040 | € 182,02 |
| 100 | € 3,48540 | € 348,54 |
| 500 | € 3,16700 | € 1 583,50 |
| Unit Price without VAT: | € 4,75000 |
|---|---|
| Unit Price with VAT: | € 5,74750 |











