



74479288222 | |
|---|---|
DigiKey Part Number | 732-9722-2-ND - Tape & Reel (TR) 732-9722-1-ND - Cut Tape (CT) 732-9722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479288222 |
Description | FIXED IND 2.2UH 3A 89 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3 A 89mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479288222 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 89mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 50 | € 0,87700 | € 43,85 |
| 100 | € 0,78700 | € 78,70 |
| 1 000 | € 0,67737 | € 677,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54819 | € 1 644,57 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,23420 |
