



74479276168 | |
|---|---|
DigiKey Part Number | 732-9711-2-ND - Tape & Reel (TR) 732-9711-1-ND - Cut Tape (CT) 732-9711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479276168 |
Description | FIXED IND 680NH 3.8A 49 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.8 A 49mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479276168 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49mOhm Max |
Series | Frequency - Self Resonant 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 50 | € 0,98440 | € 49,22 |
| 100 | € 0,85410 | € 85,41 |
| 1 000 | € 0,76332 | € 763,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,58192 | € 1 745,76 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,35520 |
