470 nH Shielded Molded Inductor 5.4 A 30mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 5.4 A 30mOhm Max 0806 (2016 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74479276147

DigiKey Part Number
732-9710-2-ND - Tape & Reel (TR)
732-9710-1-ND - Cut Tape (CT)
732-9710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74479276147
Description
FIXED IND 470NH 5.4A 30 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 5.4 A 30mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479276147 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
165MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
6.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,11000€ 1,11
50€ 0,97660€ 48,83
100€ 0,84740€ 84,74
1 000€ 0,75726€ 757,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,60768€ 1 823,04
Manufacturers Standard Package
Unit Price without VAT:€ 1,11000
Unit Price with VAT:€ 1,34310