3.9 µH Shielded Drum Core, Wirewound Inductor 3.8 A 20mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µH Shielded Drum Core, Wirewound Inductor 3.8 A 20mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744787039

DigiKey Part Number
732-4524-2-ND - Tape & Reel (TR)
732-4524-1-ND - Cut Tape (CT)
732-4524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744787039
Description
FIXED IND 3.9UH 3.8A 20 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 3.8 A 20mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744787039 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,68000€ 1,68
10€ 1,60200€ 16,02
50€ 1,44240€ 72,12
100€ 1,33570€ 133,57
500€ 1,28230€ 641,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,12856€ 1 128,56
Manufacturers Standard Package
Unit Price without VAT:€ 1,68000
Unit Price with VAT:€ 2,03280